Reference Only

NRH3012T100MN

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSXNE3030MKT100MN

Manufacturer:

Mfr Part:
NRH3012T100MN

TTI Part:
NRH3012T100MN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case3012
ShieldingSemi-Shielded
Inductance10 uH
Tolerance20 %
Maximum DC Current720 mA
Maximum DC Resistance324 mOhms
Saturation Current730 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 120 C
Self Resonant Frequency32 MHz
TerminationStandard
Length3 mm
Width3 mm
Height1.2 mm
Core MaterialFerrite
SeriesNRH
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesLSXNE3030MKT100MN LLXNE3030MKT100MN

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.081$162.00
$0.079$316.00
$0.077$462.00
$0.076$760.00
$0.074$1,480.00
$0.071$2,840.00
$0.069$6,900.00
Need more?
Sign in to add projects and notes