Reference Only

NRH3010T150MNV

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LCXNE3030KKT150MN

Manufacturer:

Mfr Part:
NRH3010T150MNV

TTI Part:
NRH3010T150MNV

EDA / CAD Models

Alternate Part Number

LCXNE3030KKT150MN

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case3010
ShieldingSemi-Shielded
Inductance15 uH
Tolerance20 %
Maximum DC Current450 mA
Maximum DC Resistance660 mOhms
Saturation Current450 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency25 MHz
TerminationStandard
Length3 mm
Width3 mm
Height1 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesNRH
PackagingReel
ApplicationPower
Case Code - in1212
Case Code - mm3010
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesLCXNE3030KKT150MN

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.118$236.00
$0.116$2,320.00
Need more?
Sign in to add projects and notes