Reference Only

NR3015T3R3M

End of Life
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSXBD3030QKT470M

Manufacturer:

Mfr Part:
NR3015T3R3M

TTI Part:
NR3015T3R3M

EDA / CAD Models

Alternate Part Number

LSXND3030QKT3R3MNG

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case3015
ShieldingShielded
Inductance3.3 uH
Tolerance20 %
Maximum DC Current1.23 A
Maximum DC Resistance96 mOhms
Saturation Current1.21 A
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 120 C
Self Resonant Frequency49 MHz
TerminationStandard
Length3 mm
Width3 mm
Height1.5 mm
Core MaterialFerrite
SeriesNR
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
Part # AliasesLSXBD3030QKT3R3M LLXBD3030QKT3R3M

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.12$240.00
$0.112$448.00
$0.11$660.00
$0.102$1,020.00
$0.10$2,000.00
$0.099$2,970.00
$0.096$4,800.00
$0.094$9,400.00
Need more?

My Notes

Sign into see notes.