Reference Only
NR3015T2R2M
End of Life
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSXBD3030QKT330M
Alternate Part Number
LSXND3030QKT2R2MNGSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 3015 | |
| Shielding | Shielded | |
| Inductance | 2.2 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 1.5 A | |
| Maximum DC Resistance | 72 mOhms | |
| Saturation Current | 1.48 A | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 120 C | |
| Self Resonant Frequency | 64 MHz | |
| Termination | Standard | |
| Length | 3 mm | |
| Width | 3 mm | |
| Height | 1.5 mm | |
| Core Material | Ferrite | |
| Series | NR | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | LSXBD3030QKT2R2M LLXBD3030QKT2R2M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.102 | $204.00 | |
| $0.10 | $400.00 | |
| $0.098 | $588.00 | |
| $0.096 | $960.00 | |
| $0.094 | $1,880.00 | |
| $0.092 | $2,760.00 | |
| $0.09 | $4,500.00 | |
| $0.088 | $8,800.00 |
Need more?
Sign in to add projects and notes