Reference Only

NR10050T4R9N

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSXBH10050HL4R9N

Manufacturer:

Mfr Part:
NR10050T4R9N

TTI Part:
NR10050T4R9N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case0.394" L x 0.386" W (10.00mm x 9.80mm)
ShieldingSemi-Shielded
Inductance4.9 uH
Tolerance30 %
Maximum DC Current6 A
Maximum DC Resistance19.5 mOhms
Saturation Current6.6 A
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Self Resonant Frequency23 MHz
TerminationStandard
Length10 mm
Width9.8 mm
Height5 mm
Core MaterialFerrite
SeriesNR
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # AliasesLSXBH10050HL4R9N LLXBH10050HL4R9N

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.409$204.50
$0.371$371.00
$0.367$550.50
$0.361$902.50
$0.35$1,750.00
$0.347$2,602.50
Need more?
Sign in to add projects and notes