Reference Only

MSASU32MSB5106MPNA01

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X5R 1210 20%

Manufacturer:

Mfr Part:
UMK325BJ106MM-P

TTI Part:
MSASU32MSB5106MPNA01

EDA / CAD Models

Alternate Part Number

UMK325BJ106MM-P

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance10 uF
Voltage Rating DC50 VDC
DielectricX5R
Tolerance20 %
Case Code - in1210
Case Code - mm3225
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Length3.2 mm (0.126 in)
Width2.5 mm (0.098 in)
Height2.5 mm (0.098 in)
ProductGeneral Type MLCCs
SeriesMSAS
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.174$174.00
$0.171$342.00
$0.168$504.00
$0.166$830.00
$0.163$1,304.00
$0.161$3,220.00
$0.158$7,900.00
$0.155$15,500.00
Need more?
Sign in to add projects and notes