Reference Only

MSAST021SCG680JWNA01

Multilayer Ceramic Capacitors MLCC - SMD/SMT 008004 25VDC C0G 68pF 5 AEC-Q200

Manufacturer:

Mfr Part:
MSAST021SCG680JWNA01

TTI Part:
MSAST021SCG680JWNA01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance68 pF
Voltage Rating DC25 VDC
DielectricC0G (NP0)
Tolerance5 %
Case Code - in008004
Case Code - mm0201
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length0.25 mm (0.01 in)
Width0.125 mm (0.005 in)
Height0.125 mm (0.005 in)
ProductCeramic Capacitor
SeriesMSAS
PackagingReel
ClassClass 1
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 50,000 / Multiples: 50,000)
Quantity Unit PriceExt. Price
$0.0207$1,035.00
$0.0181$18,100.00
$0.0179$53,700.00
$0.0164$98,400.00
Need more?

My Notes

Sign into see notes.