Reference Only

MSASP042SC6224MWNA01

Multilayer Ceramic Capacitors MLCC - SMD/SMT .22UF 2.5V 20% 01005

Manufacturer:

Mfr Part:
MSASP042SC6224MWNA01

TTI Part:
MSASP042SC6224MWNA01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance220 nF
Voltage Rating DC2.5 VDC
Tolerance20 %
Case Code - in01005
Case Code - mm0402
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Length0.4 mm (0.016 in)
Width0.2 mm (0.008 in)
Height0.2 mm (0.008 in)
ProductMultilayer Ceramic Capacitors
PackagingReel
ClassClass 2
Package / Case01005 (0402 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 40,000 / Multiples: 40,000)
Quantity Unit PriceExt. Price
$0.008$320.00
$0.0072$2,880.00
$0.0064$10,240.00
$0.0054$21,600.00
Need more?
Sign in to add projects and notes