Reference Only

MSASL219JB5106KTNA01

Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X5R 0805 10%

Manufacturer:

Mfr Part:
MSASL219JB5106KTNA01

TTI Part:
MSASL219JB5106KTNA01

EDA / CAD Models

Alternate Part Number

LMK212ABJ106KD-T

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance10 uF
Voltage Rating DC10 VDC
DielectricX5R
Tolerance10 %
Case Code - in0805
Case Code - mm2012
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length2 mm (0.079 in)
Width1.2 mm (0.047 in)
Height0.85 mm (0.033 in)
ProductGeneral Type MLCCs
SeriesMSAS
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.0341$136.40
$0.031$2,480.00
$0.0306$24,480.00
$0.0299$119,600.00
Need more?
Available Regional Inventory
76,000 available now at ttiasia.com

My Notes

Sign into see notes.