Reference Only

MSASL042SB5104MWNA01

Multilayer Ceramic Capacitors MLCC - SMD/SMT 01005 10VDC X5R 0.1uF 20%

Manufacturer:

Mfr Part:
MSASL042SB5104MWNA01

TTI Part:
MSASL042SB5104MWNA01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.1 uF
Voltage Rating DC10 VDC
DielectricX5R
Tolerance20 %
Case Code - in01005
Case Code - mm0402
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length0.4 mm (0.016 in)
Width0.2 mm (0.008 in)
Height0.2 mm (0.008 in)
SeriesMSAS
PackagingReel
ClassClass 2
Package / Case01005 (0402 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
Part # AliasesLMK042 BJ104MC-W

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.0042$12.60
Need more?

My Notes

Sign into see notes.