Reference Only

MSASJ105CB5106MFNC12

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 6.3VDC X5R 10uF Tol 20% AEC-Q200

Manufacturer:

Mfr Part:
MSASJ105CB5106MFNC12

TTI Part:
MSASJ105CB5106MFNC12

EDA / CAD Models

Alternate Part Number

GRT155R60J106ME13D

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance10 uF
Voltage Rating DC6.3 VDC
DielectricX5R
Tolerance20 %
Case Code - in0402
Case Code - mm1005
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
Height0.5 mm (0.02 in)
ProductMultilayer Ceramic Capacitors
SeriesMSAS
PackagingReel
ClassClass 2
Package / Case0402 (1005 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.021$210.00
$0.0192$3,840.00
$0.018$14,400.00
$0.0155$24,800.00
Need more?
Sign in to add projects and notes