Reference Only

MSASE32YBB5476MTNA01

Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 47uF X5R 1210 20%

Manufacturer:

Mfr Part:
EMK325BJ476MY-T

TTI Part:
MSASE32YBB5476MTNA01

EDA / CAD Models

Alternate Part Number

EMK325BJ476MY-T

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance47 uF
Voltage Rating DC16 VDC
DielectricX5R
Tolerance20 %
Case Code - in1210
Case Code - mm3225
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Length3.2 mm (0.126 in)
Width2.5 mm (0.098 in)
Height1.9 mm (0.075 in)
ProductGeneral Type MLCCs
SeriesMSAS
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.80$1,600.00
Need more?
Sign in to add projects and notes