Reference Only

MSASE31LBB5476MTNA01

Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 47uF X5R 1206 20 %

Manufacturer:

Mfr Part:
EMK316BBJ476ML-T

TTI Part:
MSASE31LBB5476MTNA01

EDA / CAD Models

Alternate Part Number

EMK316BBJ476ML-T

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance47 uF
Voltage Rating DC16 VDC
DielectricX5R
Tolerance20 %
Case Code - in1206
Case Code - mm3216
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.6 mm (0.063 in)
ProductGeneral Type MLCCs
SeriesMSAS
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.187$374.00
$0.185$740.00
$0.183$1,098.00
$0.182$1,820.00
$0.173$3,460.00
$0.172$8,600.00
$0.163$16,300.00
Need more?

My Notes

Sign into see notes.