Reference Only

MSASE1L3YB5474MFNA01

Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.47uF X5R 0402 20%

Manufacturer:

Mfr Part:
MSASE1L3YB5474MFNA01

TTI Part:
MSASE1L3YB5474MFNA01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.47 uF
Voltage Rating DC16 VDC
DielectricX5R
Tolerance20 %
Case Code - in0402
Case Code - mm1005
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
Height0.3 mm (0.012 in)
ProductGeneral Type MLCCs
SeriesMSAS
PackagingReel
Package / Case1005 (0402 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.0363$544.50
Need more?

My Notes

Sign into see notes.