Reference Only
MSASE021SCG101JWNA01
Multilayer Ceramic Capacitors MLCC - SMD/SMT 008004 16VDC C0G 100pF 5%
Datasheet
MSASE021SCG101JWNA01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 100 pF | |
| Voltage Rating DC | 16 VDC | |
| Dielectric | C0G (NP0) | |
| Tolerance | 5 % | |
| Case Code - in | 008004 | |
| Case Code - mm | 0201 | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 0.25 mm (0.01 in) | |
| Width | 0.125 mm (0.005 in) | |
| Height | 0.125 mm (0.005 in) | |
| Product | Multilayer Ceramic Capacitors | |
| Series | MSAS | |
| Packaging | Reel | |
| Class | Class 1 | |
| Package / Case | 008004 (0201 metric) | |
| Product Type | Miltilayer Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Part # Aliases | EMK021 CG101JK-W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 50,000 / Multiples: 50,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0209 | $1,045.00 |
Need more?
Sign in to add projects and notes