Reference Only

MSASA021SB5223MWNA01

Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 0.022uF X5R 008004 20%

Manufacturer:

Mfr Part:
MSASA021SB5223MWNA01

TTI Part:
MSASA021SB5223MWNA01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.022 uF
Voltage Rating DC4 VDC
DielectricX5R
Tolerance20 %
Case Code - in008004
Case Code - mm0201
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Length0.2 mm (0.008 in)
Width0.1 mm (0.004 in)
Height0.1 mm (0.004 in)
ProductGeneral Type MLCCs
SeriesMSAS
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 50,000 / Multiples: 50,000)
Quantity Unit PriceExt. Price
$0.08$4,000.00
$0.077$38,500.00
$0.075$187,500.00
$0.06$300,000.00
Need more?

My Notes

Sign into see notes.