Reference Only
MLASJ105SB5105KFNA01
Not Recommended for New Designs
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 6.3V 10% 0402
Alternate Part Number
CC0402KRX5R5BB105Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Packaging | Reel | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0103 | $103.00 | |
| $0.00891 | $1,782.00 | |
| $0.00747 | $4,482.00 | |
| $0.00714 | $10,710.00 |
Need more?
Sign in to add projects and notes