Reference Only

MEKK2016TR68M

Power Inductors - SMD INDUCTOR,METAL WIRE-WOUND,0.68 uH+ / - 20 %, 3.3A,0806/2016,T&R

Manufacturer:

Mfr Part:
MEKK2016TR68M

TTI Part:
MEKK2016TR68M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case0806 (2016 metric)
ShieldingShielded
Inductance680 nH
Tolerance20 %
Maximum DC Current3.3 A
Maximum DC Resistance52 mOhms
Saturation Current4.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length2 mm
Width1.6 mm
Height1 mm
Core MaterialMetal
SeriesME
PackagingReel
ApplicationPower
Case Code - in0806
Case Code - mm2016
Core TypeWirewound
Inductance - nH680 nH
Inductance - pH680000 pH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
TradenameMCOIL
Part # AliasesLSENC2016KKTR68M LLENC2016KKTR68M

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.118$354.00
$0.107$3,210.00
Need more?
Sign in to add projects and notes