Reference Only

MEASE063BB5105MF1B33

Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X5R 0603 20% Mobile Devices

Manufacturer:

Mfr Part:
MEASE063BB5105MF1B33

TTI Part:
MEASE063BB5105MF1B33

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1 uF
Voltage Rating DC16 VDC
DielectricX5R
Tolerance20 %
Case Code - in0201
Case Code - mm0603
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Length0.6 mm (0.024 in)
Width0.3 mm (0.012 in)
Height0.3 mm (0.012 in)
ProductGeneral Type MLCCs
SeriesMEAS
PackagingReel
ClassClass 2
Package / Case0201 (0603 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMultilayer Ceramic Capacitor
Part # AliasesEDK063BBJ105MPLF

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.01$150.00
$0.0099$2,970.00
$0.0098$29,400.00
$0.00971$58,260.00
Need more?
Sign in to add projects and notes