Reference Only

MDWK4040T6R8MM

Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE MSASL1LEXB5104KRNA01

Manufacturer:

Mfr Part:
MDWK4040T6R8MM

TTI Part:
MDWK4040T6R8MM

EDA / CAD Models

Alternate Part Number

LLDND4040WKT6R8MM

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case1616 (4040 metric)
ShieldingUnshielded
Inductance6.8 uH
Tolerance20 %
Maximum DC Current2 A
Maximum DC Resistance158 mOhms
Saturation Current4 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length4 mm
Width4 mm
Height2 mm
Core MaterialMetal
SeriesMD
PackagingReel
ApplicationPower
Case Code - in1515
Case Code - mm4040
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
TradenameMCOIL
Part # AliasesLSDND4040WKT6R8MM LLDND4040WKT6R8MM

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 700 / Multiples: 700)
Quantity Unit PriceExt. Price
$0.24$168.00
$0.217$2,430.40
Need more?

My Notes

Sign into see notes.