Reference Only

MDWK4040T1R0MMV

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LCDND4040WKT1R5MM

Manufacturer:

Mfr Part:
MDWK4040T1R0MMV

TTI Part:
MDWK4040T1R0MMV

EDA / CAD Models

Alternate Part Number

LCDND4040WKT1R0MM00J

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case1616 (4040 metric)
ShieldingUnshielded
Inductance1 uH
Tolerance20 %
Maximum DC Current5.1 A
Maximum DC Resistance27 mOhms
Saturation Current9.4 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length4 mm
Width4 mm
Height2 mm
Core MaterialMetal
QualificationAEC-Q200
SeriesMD
PackagingReel
ApplicationPower
Case Code - mm4040
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency1 MHz
TradenameMCOIL
Part # AliasesLCDND4040WKT1R0MM

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 700 / Multiples: 700)
Quantity Unit PriceExt. Price
$0.408$285.60
$0.35$1,960.00
Need more?

My Notes

Sign into see notes.