Reference Only
MCKK1608TR47MN
Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSCNB1608KKTR47MA
Datasheet
MCKK1608TR47MN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 0603 (1608 metric) | |
| Shielding | Unshielded | |
| Inductance | 470 nH | |
| Tolerance | 20 % | |
| Maximum DC Current | 2 A | |
| Maximum DC Resistance | 55 mOhms | |
| Saturation Current | 2.8 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 1 mm | |
| Core Material | Metal | |
| Series | MC | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Multilayer | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Test Frequency | 1 MHz | |
| Tradename | MCOIL | |
| Part # Aliases | LSCNB1608KKTR47MA LLCNB1608KKTR47MA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.134 | $402.00 | |
| $0.129 | $774.00 | |
| $0.127 | $1,143.00 | |
| $0.124 | $1,860.00 | |
| $0.121 | $3,630.00 | |
| $0.119 | $7,140.00 | |
| $0.117 | $14,040.00 | |
| $0.114 | $27,360.00 |
Need more?
My Notes
Sign into see notes.