Reference Only

MCKK1608T1R0MN

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSCNB1608KKT1R0MA

Manufacturer:

Mfr Part:
MCKK1608T1R0MN

TTI Part:
MCKK1608T1R0MN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case0603 (1608 metric)
ShieldingUnshielded
Inductance1 uH
Tolerance20 %
Maximum DC Current1.3 A
Maximum DC Resistance123 mOhms
Saturation Current2.4 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length1.6 mm
Width0.8 mm
Height1 mm
Core MaterialMetal
SeriesMC
PackagingReel
ApplicationPower
Core TypeMultilayer
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz
TradenameMCOIL
Part # AliasesLSCNB1608KKT1R0MA LLCNB1608KKT1R0MA

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

30,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.13$390.00
$0.123$738.00
$0.119$1,071.00
$0.114$1,710.00
$0.108$3,240.00
$0.107$6,420.00
$0.106$12,720.00
$0.105$25,200.00
Need more?
Sign in to add projects and notes