Reference Only

MCJCU32MLB7106KPPDT1

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 1210 10 %

Manufacturer:

Mfr Part:
UMJ325KB7106KMHP

TTI Part:
MCJCU32MLB7106KPPDT1

EDA / CAD Models

Alternate Part Number

UMJ325KB7106KMHP

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance10 uF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance10 %
Case Code - in1210
Case Code - mm3225
Termination StyleSMD/SMT
TerminationFlexible (Soft)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width2.5 mm (0.098 in)
Height2.5 mm (0.098 in)
ProductGeneral Type MLCCs
SeriesMCJC
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.39$390.00
$0.351$2,808.00
$0.316$25,280.00
$0.287$91,840.00
Need more?
Sign in to add projects and notes