Reference Only

MCJCU168BB7104KTPA01

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200

Manufacturer:

Mfr Part:
MCJCU168BB7104KTPA01

TTI Part:
MCJCU168BB7104KTPA01

EDA / CAD Models

Alternate Part Number

UMJ107BB7104KAHT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.1 uF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance10 %
Case Code - in0603
Case Code - mm1608
Termination StyleSMD/SMT
TerminationFlexible (Soft)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.6 mm (0.063 in)
Width0.8 mm (0.031 in)
Height0.8 mm (0.031 in)
ProductGeneral Type MLCCs
QualificationAEC-Q200
SeriesMCJC
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.061$183.00
$0.052$3,120.00
$0.051$30,600.00
$0.05$150,000.00
Need more?

My Notes

Sign into see notes.