Reference Only

MCHK1608TR56MKN

Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSCNB1608HKTR56MD

Manufacturer:

Mfr Part:
MCHK1608TR56MKN

TTI Part:
MCHK1608TR56MKN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case0603 (1608 metric)
ShieldingUnshielded
Inductance560 nH
Tolerance20 %
Maximum DC Current2.6 A
Maximum DC Resistance55 mOhms
Saturation Current3.1 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length1.6 mm
Width0.8 mm
Height0.8 mm
Core MaterialMetal
SeriesMC
PackagingReel
ApplicationPower
Core TypeMultilayer
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
TradenameMCOIL
Part # AliasesLSCNB1608HKTR56MD LLCNB1608HKTR56MD

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.141$564.00
$0.14$2,800.00
Need more?

My Notes

Sign into see notes.