Reference Only
MCFK1608TR24M
Power Inductors - SMD INDUCTOR,MULTILAYER,0603 ,0.24uH+ / -20%,T&R
Datasheet
MCFK1608TR24M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 0603 (1608 metric) | |
| Shielding | Unshielded | |
| Inductance | 240 nH | |
| Tolerance | 20 % | |
| Maximum DC Current | 2.1 A | |
| Maximum DC Resistance | 50 mOhms | |
| Saturation Current | 2.7 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.6 mm | |
| Core Material | Metal | |
| Series | MC | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Multilayer | |
| Inductance - nH | 240 nH | |
| Inductance - pH | 240000 pH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 MHz | |
| Tradename | MCOIL | |
| Part # Aliases | LSCNA1608FKTR24MA LLCNA1608FKTR24MA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.122 | $488.00 | |
| $0.111 | $2,220.00 |
Need more?
Sign in to add projects and notes