Reference Only

MCFE2016T1R0MJGB

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSCNE2016FETR47MCB

Manufacturer:

Mfr Part:
MCFE2016T1R0MJGB

TTI Part:
MCFE2016T1R0MJGB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
Package / Case0806 (2016 metric)
Inductance1 uH
Tolerance20 %
Maximum DC Current2.3 A
Maximum DC Resistance70 mOhms
Saturation Current3.4 A
Length2 mm
Width1.6 mm
Height0.65 mm
SeriesMCFE
PackagingReel
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
TradenameMCOIL
Part # AliasesLSCNE2016FET1R0MCB LLCNE2016FET1R0MCB

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.148$592.00
$0.141$2,820.00
Need more?

My Notes

Sign into see notes.