Reference Only

MCEE1005TR10MHN

Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,0.10UH+ / -20% ,T&R

Manufacturer:

Mfr Part:
MCEE1005TR10MHN

TTI Part:
MCEE1005TR10MHN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case0402 (1005 metric)
ShieldingShielded
Inductance100 nH
Tolerance20 %
Maximum DC Current2 A
Maximum DC Resistance50 mOhms
Saturation Current2.3 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length1 mm
Width0.5 mm
Height0.55 mm
Core MaterialMetal
SeriesMC
PackagingReel
ApplicationPower
Case Code - in0402
Core TypeMultilayer
Inductance - nH100 nH
Inductance - pH100000 pH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz
TradenameMCOIL
Part # AliasesLSCNB1005EETR10MB LLCNB1005EETR10MB

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.196$1,960.00
$0.194$3,880.00
$0.192$5,760.00
$0.19$9,500.00
Need more?
Sign in to add projects and notes