Reference Only

MCASL042SCG020CWNA01

New Product
Multilayer Ceramic Capacitors MLCC - SMD/SMT 01005 10V C0G 2pF Tol 0.25pF AEC-Q200

Manufacturer:

Mfr Part:
MCASL042SCG020CWNA01

TTI Part:
MCASL042SCG020CWNA01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance2 pF
Voltage Rating DC10 VDC
DielectricC0G (NP0)
Tolerance0.25 pF
Case Code - in01005
Case Code - mm0402
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length0.4 mm (0.016 in)
Width0.2 mm (0.008 in)
Height0.2 mm (0.008 in)
ProductMultilayer Ceramic Capacitors
SeriesMCAS
PackagingReel
ClassClass 1
Package / Case01005 (0402 metric)
Product TypeMiltilayer Ceramic Capacitors
SubcategoryCapacitors
TypeAutomotive

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 40,000 / Multiples: 40,000)
Quantity Unit PriceExt. Price
$0.0068$272.00
$0.006$2,400.00
$0.0054$8,640.00
$0.0046$18,400.00
Need more?

My Notes

Sign into see notes.