Reference Only

MCASE32MSB7226MPNA01

Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 22uF X7R 1210 20% AEC-Q200

Manufacturer:

Mfr Part:
EMK325B7226MMHP

TTI Part:
MCASE32MSB7226MPNA01

EDA / CAD Models

Alternate Part Number

EMK325B7226MMHP

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance22 uF
Voltage Rating DC16 VDC
DielectricX7R
Tolerance20 %
Case Code - in1210
Case Code - mm3225
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width2.5 mm (0.098 in)
Height2.5 mm (0.098 in)
ProductAutomotive MLCCs
QualificationAEC-Q200
SeriesMCAS
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.243$243.00
$0.225$450.00
$0.222$666.00
$0.219$1,095.00
$0.215$1,720.00
$0.212$4,240.00
$0.209$10,450.00
$0.206$20,600.00
Need more?
Sign in to add projects and notes