Reference Only

MBKK2012T4R7M

Not Recommended for New Designs
Power Inductors - SMD 963-LSBHB2012KKT4R7M RPLCMT PN 0805 4.7uH 615mOhms .6A

Manufacturer:

Mfr Part:
MBKK2012T4R7M

TTI Part:
MBKK2012T4R7M

EDA / CAD Models

Alternate Part Number

LSBHB2012KKT4R7M

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case0805 (2012 metric)
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Length2 mm
Width1.25 mm
Height1 mm
Core MaterialMetal
SeriesMB
PackagingReel
Case Code - in0805
Case Code - mm2012
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryResistors
Termination StyleSMD/SMT
TradenameMCOIL
Part # AliasesLSBHB2012KKT4R7M LLBHB2012KKT4R7M

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.067$201.00
$0.059$1,770.00
Need more?

My Notes

Sign into see notes.