Reference Only
MBKK2012T3R3M
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSBHB2012KKT3R3M
Datasheet
MBKK2012T3R3M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 0805 (2012 metric) | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Length | 2 mm | |
| Width | 1.25 mm | |
| Height | 1 mm | |
| Core Material | Metal | |
| Series | MB | |
| Packaging | Reel | |
| Case Code - in | 0805 | |
| Case Code - mm | 2012 | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Resistors | |
| Tradename | MCOIL | |
| Part # Aliases | LSBHB2012KKT3R3M LLBHB2012KKT3R3M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.078 | $234.00 | |
| $0.071 | $426.00 | |
| $0.067 | $603.00 | |
| $0.066 | $990.00 | |
| $0.066 | $1,980.00 | |
| $0.065 | $3,900.00 | |
| $0.064 | $7,680.00 | |
| $0.064 | $15,360.00 |
Need more?
Sign in to add projects and notes