Reference Only

MBKK1608T4R7M

Not Recommended for New Designs
Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSBHB1608KKT4R7M

Manufacturer:

Mfr Part:
MBKK1608T4R7M

TTI Part:
MBKK1608T4R7M

EDA / CAD Models

Alternate Part Number

LSBHB1608KKT4R7M

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case0603 (1608 metric)
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Length1.6 mm
Width0.8 mm
Height1 mm
Core MaterialMetal
SeriesMB
PackagingReel
Case Code - in0603
Case Code - mm1608
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryResistors
Termination StyleSMD/SMT
TradenameMCOIL
Part # AliasesLSBHB1608KKT4R7M LLBHB1608KKT4R7M

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.07$210.00
$0.063$1,890.00
Need more?

My Notes

Sign into see notes.