Reference Only

MBKK1608HR47N

Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE MSASJ319LB5226MTNA01

Manufacturer:

Mfr Part:
MBKK1608HR47N

TTI Part:
MBKK1608HR47N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case0603 (1608 metric)
Tolerance30 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length1.6 mm
Width0.8 mm
Height1 mm
Core MaterialMetal
SeriesMB-H
PackagingReel
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryResistors
Termination StyleSMD/SMT
TradenameMCOIL
Part # AliasesLSBHB1608KKTR47NG LLBHB1608KKTR47NG

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.112$336.00
$0.102$3,060.00
Need more?

My Notes

Sign into see notes.