Reference Only

MAMK2520HR22M

Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSBHB1608KKTR68NG

Manufacturer:

Mfr Part:
MAMK2520HR22M

TTI Part:
MAMK2520HR22M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case1008 (2520 metric)
ShieldingShielded
Inductance220 nH
Tolerance20 %
Maximum DC Current5 A
Maximum DC Resistance21 mOhms
Saturation Current8.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length2.5 mm
Width2 mm
Height1.2 mm
Core MaterialMetal
SeriesMA-H
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency2 MHz
TradenameMCOIL
Part # AliasesLSAPB2520MKTR22M LLAPB2520MKTR22M

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.089$267.00
$0.08$2,400.00
Need more?

My Notes

Sign into see notes.