Reference Only

MAKK2520T2R2M

Power Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,2.2UH+ / -20% ,T&R

Manufacturer:

Mfr Part:
MAKK2520T2R2M

TTI Part:
MAKK2520T2R2M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case1008 (2520 metric)
ShieldingShielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current1.5 A
Maximum DC Resistance156 mOhms
Saturation Current1.9 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Length2.5 mm
Width2 mm
Height1 mm
Core MaterialMetal
SeriesMA
PackagingReel
ApplicationPower
Case Code - in1008
Case Code - mm2520
Core TypeWirewound
Inductance - nH2200 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2 MHz
TradenameMCOIL
Part # AliasesLSANB2520KKT2R2M LLANB2520KKT2R2M

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.074$222.00
$0.066$1,980.00
Need more?
Sign in to add projects and notes