Reference Only

MAASL063SB7331KFCA01

Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 330pF X7R 0201 10% AEC-Q200

Manufacturer:

Mfr Part:
MAASL063SB7331KFCA01

TTI Part:
MAASL063SB7331KFCA01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance330 pF
Voltage Rating DC10 VDC
DielectricX7R
Tolerance10 %
Case Code - in0201
Case Code - mm0603
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length0.6 mm (0.024 in)
Width0.3 mm (0.012 in)
Height0.3 mm (0.012 in)
ProductAutomotive MLCCs
QualificationAEC-Q200
SeriesMAAS
PackagingReel
Package / Case0201 (0603 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
Part # AliasesLMR063B7331KP-F

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.018$270.00
$0.015$4,500.00
$0.0128$38,400.00
$0.011$66,000.00
Need more?
Sign in to add projects and notes