Reference Only

MAASJ063SD7473MFCA01

Multilayer Ceramic Capacitors MLCC - SMD/SMT .047UF 6.3V 20% 0201

Manufacturer:

Mfr Part:
MAASJ063SD7473MFCA01

TTI Part:
MAASJ063SD7473MFCA01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
SeriesMAAS
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.0142$213.00
$0.013$3,900.00
$0.0118$35,400.00
$0.01$80,100.00
Need more?

My Notes

Sign into see notes.