Reference Only

LSXPD2020KKT4R7M0G

Power Inductors - SMD 4.7uH 2020 20% HI CURR

Manufacturer:

Mfr Part:
LSXPD2020KKT4R7M0G

TTI Part:
LSXPD2020KKT4R7M0G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
Package / Case2020 metric
ShieldingSemi-Shielded
Inductance4.7 uH
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 120 C
TerminationStandard
Length2 mm
Width2 mm
Core MaterialWirewound
SeriesLSXP
PackagingReel
Core TypeFerrite
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.085$212.50
$0.074$1,850.00
Need more?
Sign in to add projects and notes