Reference Only
LSXNH8080XKL100MJG
Power Inductors - SMD 10uH 8080 20%
Datasheet
LSXNH8080XKL100MJG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Power Inductors - SMD | |
| Package / Case | 8080 metric | |
| Shielding | Semi-Shielded | |
| Inductance | 10 uH | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 8 mm | |
| Width | 8 mm | |
| Core Material | Wirewound | |
| Series | LSXN | |
| Packaging | Reel | |
| Core Type | Ferrite | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.181 | $181.00 |
Need more?
Sign in to add projects and notes