Reference Only

LSXNE3030KKT2R2MN

Power Inductors - SMD 2.2uH 3030 20%

Manufacturer:

Mfr Part:
LSXNE3030KKT2R2MN

TTI Part:
LSXNE3030KKT2R2MN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
Package / Case3030 metric
ShieldingSemi-Shielded
Inductance2.2 uH
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length3 mm
Width3 mm
Core MaterialWirewound
SeriesLSXN
PackagingReel
Core TypeFerrite
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.106$212.00
$0.102$408.00
$0.101$606.00
$0.098$980.00
$0.097$1,940.00
$0.096$4,800.00
$0.095$9,500.00
Need more?
Sign in to add projects and notes