Reference Only

LSXND5050XKT330MMG

Not Recommended for New Designs
Power Inductors - SMD 33uH 5050 20%

Manufacturer:

Mfr Part:
LSXND5050XKT330MMG

TTI Part:
LSXND5050XKT330MMG

EDA / CAD Models

Alternate Part Number

NRS5030T330MMGJ

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
Package / Case5050 metric
ShieldingSemi-Shielded
Inductance33 uH
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length5 mm
Width5 mm
Core MaterialWirewound
SeriesLSXN
PackagingReel
Core TypeFerrite
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.145$72.50
$0.133$133.00
$0.132$198.00
$0.123$307.50
$0.119$595.00
$0.118$885.00
$0.117$2,925.00
$0.116$11,600.00
Need more?
Sign in to add projects and notes