Reference Only

LSXND5050XAT4R7MMG

Power Inductors - SMD 4.7uH 5050 20%

Manufacturer:

Mfr Part:
LSXND5050XAT4R7MMG

TTI Part:
LSXND5050XAT4R7MMG

EDA / CAD Models

Alternate Part Number

NRS5030T4R7MMGJ

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
Package / Case5050 metric
ShieldingSemi-Shielded
Inductance4.7 uH
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length5 mm
Width5 mm
Core MaterialWirewound
SeriesLSXN
PackagingReel
Core TypeFerrite
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.127$63.50
$0.12$120.00
$0.118$177.00
$0.114$285.00
$0.109$545.00
$0.108$864.00
Need more?

My Notes

Sign into see notes.