Reference Only

LSXND5050PKT4R7NMG

Not Recommended for New Designs
Power Inductors - SMD 4.7uH 5050 30%

Manufacturer:

Mfr Part:
LSXND5050PKT4R7NMG

TTI Part:
LSXND5050PKT4R7NMG

EDA / CAD Models

Alternate Part Number

NRS5014T4R7NMGG

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
Package / Case5050 metric
ShieldingSemi-Shielded
Inductance4.7 uH
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length5 mm
Width5 mm
Core MaterialWirewound
SeriesLSXN
PackagingReel
Core TypeFerrite
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.155$155.00
$0.146$292.00
$0.145$435.00
$0.139$695.00
$0.133$1,330.00
$0.132$2,112.00
$0.13$6,500.00
$0.129$12,900.00
Need more?
Sign in to add projects and notes