Reference Only

LSXND4040TKL100MDG

Not Recommended for New Designs
Power Inductors - SMD 10uH 4040 20%

Manufacturer:

Mfr Part:
LSXND4040TKL100MDG

TTI Part:
LSXND4040TKL100MDG

EDA / CAD Models

Alternate Part Number

NRS4018T100MDGJ

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
Package / Case4040 metric
ShieldingSemi-Shielded
Inductance10 uH
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length4 mm
Width4 mm
Core MaterialWirewound
SeriesLSXN
PackagingReel
Core TypeFerrite
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.098$343.00
$0.092$644.00
$0.089$934.50
$0.086$1,505.00
$0.081$2,835.00
Need more?
Sign in to add projects and notes