Reference Only

LSXND4040MKL330MDG

Power Inductors - SMD 33uH 4040 20%

Manufacturer:

Mfr Part:
LSXND4040MKL330MDG

TTI Part:
LSXND4040MKL330MDG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingSemi-Shielded
Inductance33 uH
Tolerance20 %
Maximum DC Current400 mA
Maximum DC Resistance720 mOhms
Saturation Current400 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency15 MHz
TerminationStandard
Length4 mm
Width4 mm
Height1 mm
Core MaterialFerrite
SeriesLSXN
PackagingReel
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,500 / Multiples: 4,500)
Quantity Unit PriceExt. Price
$0.099$445.50
$0.088$1,980.00
Need more?
Sign in to add projects and notes