Reference Only

LSXND3030QKT6R8MNG

Power Inductors - SMD 6.8uH 3030 20%

Manufacturer:

Mfr Part:
LSXND3030QKT6R8MNG

TTI Part:
LSXND3030QKT6R8MNG

EDA / CAD Models

Alternate Part Number

NR3015T6R8M

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingSemi-Shielded
Inductance6.8 uH
Tolerance20 %
Maximum DC Current870 mA
Maximum DC Resistance192 mOhms
Saturation Current870 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency36 MHz
TerminationStandard
Length3 mm
Width3 mm
Height1.5 mm
Core MaterialFerrite
SeriesLSXN
PackagingReel
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.109$218.00
$0.096$1,920.00
Need more?
Sign in to add projects and notes