Reference Only

LSXND3030QKT2R2MNG

Power Inductors - SMD 2.2uH 3030 20%

Manufacturer:

Mfr Part:
LSXND3030QKT2R2MNG

TTI Part:
LSXND3030QKT2R2MNG

EDA / CAD Models

Alternate Part Number

NR3015T2R2M

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
Package / Case3030 metric
ShieldingSemi-Shielded
Inductance2.2 uH
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length3 mm
Width3 mm
Core MaterialWirewound
SeriesLSXN
PackagingReel
Core TypeFerrite
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.109$218.00
$0.106$424.00
$0.105$630.00
$0.101$1,010.00
$0.097$1,940.00
$0.096$3,840.00
$0.095$7,600.00
$0.094$15,040.00
Need more?

My Notes

Sign into see notes.