Reference Only

LSXND2020MKT4R7M0G

Power Inductors - SMD 4.7uH 2020 20%

Manufacturer:

Mfr Part:
LSXND2020MKT4R7M0G

TTI Part:
LSXND2020MKT4R7M0G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
Package / Case2020 metric
ShieldingSemi-Shielded
Inductance4.7 uH
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length2 mm
Width2 mm
Core MaterialWirewound
SeriesLSXN
PackagingReel
Core TypeFerrite
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.08$200.00
$0.078$390.00
$0.076$570.00
$0.075$937.50
$0.071$1,775.00
$0.07$3,500.00
$0.069$6,900.00
Need more?

My Notes

Sign into see notes.